EC1SC Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
EC1SC Series
EC1SC01
EC1SC01

EC1SC01

DigiKey Part Number
2034-2566-ND
Manufacturer
Manufacturer Product Number
EC1SC01
Description
DC DC CONVERTER 5V 20W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 4A 9V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
EC1SC01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
9V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
4A
Power (Watts)
20 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
Remote On/Off, OCP, SCP
Operating Temperature
-25°C ~ 100°C (With Derating)
Efficiency
81%
Mounting Type
Through Hole
Package / Case
8-DIP Module, 7 Leads
Size / Dimension
2.00" L x 1.60" W x 0.45" H (50.8mm x 40.6mm x 11.4mm)
Supplier Device Package
-
Control Features
Enable, Active High
Approval Agency
cURus
Standard Number
60950-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 768
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1952,97000 Kč952,97 Kč
5917,56200 Kč4 587,81 Kč
10902,66800 Kč9 026,68 Kč
25883,33360 Kč22 083,34 Kč
50868,96100 Kč43 448,05 Kč
100854,80490 Kč85 480,49 Kč
250746,13060 Kč186 532,65 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:952,97000 Kč
Unit Price with VAT:1 153,09370 Kč