
ICP-20100 | |
|---|---|
DigiKey Part Number | 1428-ICP-20100TR-ND - Tape & Reel (TR) 1428-ICP-20100CT-ND - Cut Tape (CT) 1428-ICP-20100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ICP-20100 |
Description | SENSOR 15.95PSIA 20BIT 10LGA |
Customer Reference | |
Detailed Description | Pressure Sensor 4.35PSI ~ 15.95PSI (30kPa ~ 110kPa) Absolute 20 b 10-VFLGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK InvenSense | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Applications | Board Mount | |
Pressure Type | Absolute | |
Operating Pressure | 4.35PSI ~ 15.95PSI (30kPa ~ 110kPa) | |
Output Type | I2C, I3C, SPI | |
Output | 20 b | |
Accuracy | ±0.003PSI (±0.02kPa) | |
Voltage - Supply | 1.62V ~ 1.98V, 2.97V ~ 3.63V | |
Port Size | - | |
Port Style | No Port | |
Features | - | |
Termination Style | - | |
Maximum Pressure | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-VFLGA | |
Supplier Device Package | 10-LGA (2x2) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,75000 Kč | 60,75 Kč |
| 5 | 54,22000 Kč | 271,10 Kč |
| 10 | 51,78600 Kč | 517,86 Kč |
| 25 | 48,86920 Kč | 1 221,73 Kč |
| 50 | 46,88420 Kč | 2 344,21 Kč |
| 100 | 45,06370 Kč | 4 506,37 Kč |
| 500 | 41,40062 Kč | 20 700,31 Kč |
| 1 000 | 40,03678 Kč | 40 036,78 Kč |
| 5 000 | 39,79148 Kč | 198 957,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 36,26538 Kč | 362 653,80 Kč |
| Unit Price without VAT: | 60,75000 Kč |
|---|---|
| Unit Price with VAT: | 73,50750 Kč |











