Similar
Similar




ICP-10100 | |
|---|---|
DigiKey Part Number | 1428-1135-2-ND - Tape & Reel (TR) 1428-1135-1-ND - Cut Tape (CT) 1428-1135-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ICP-10100 |
Description | SENSOR 15.95PSIA 10LGA |
Customer Reference | |
Detailed Description | Pressure Sensor 4.35PSI ~ 15.95PSI (30kPa ~ 110kPa) Absolute 10-WFLGA |
Datasheet | Datasheet |
EDA/CAD Models | ICP-10100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK InvenSense | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Applications | Board Mount | |
Pressure Type | Absolute | |
Operating Pressure | 4.35PSI ~ 15.95PSI (30kPa ~ 110kPa) | |
Output Type | I2C | |
Output | - | |
Accuracy | - | |
Voltage - Supply | 1.8V | |
Port Size | - | |
Port Style | No Port | |
Features | - | |
Termination Style | SMD (SMT) Tab | |
Maximum Pressure | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFLGA | |
Supplier Device Package | 10-LGA (2x2) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,63000 Kč | 59,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 39,12767 Kč | 391 276,70 Kč |
| Unit Price without VAT: | 59,63000 Kč |
|---|---|
| Unit Price with VAT: | 72,15230 Kč |













