
ICM-45605 | |
|---|---|
DigiKey Part Number | 1428-ICM-45605TR-ND - Tape & Reel (TR) 1428-ICM-45605CT-ND - Cut Tape (CT) 1428-ICM-45605DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ICM-45605 |
Description | 6 AXIS MEMS SENSOR |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Accelerometer, Gyroscope, 6 Axis Sensor I²C, I3C℠, SPI Output |
Datasheet | Datasheet |
EDA/CAD Models | ICM-45605 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK InvenSense | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Accelerometer, Gyroscope, 6 Axis | |
Output Type | I²C, I3C℠, SPI | |
Operating Temperature | - | |
Grade | - | |
Qualification | - | |
Package / Case | 14-VFLGA | |
Supplier Device Package | 14-LGA (2.5x3) | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 110,45000 Kč | 110,45 Kč |
| 5 | 99,19400 Kč | 495,97 Kč |
| 10 | 95,01600 Kč | 950,16 Kč |
| 25 | 90,01440 Kč | 2 250,36 Kč |
| 50 | 86,59580 Kč | 4 329,79 Kč |
| 100 | 83,46080 Kč | 8 346,08 Kč |
| 500 | 77,15338 Kč | 38 576,69 Kč |
| 1 000 | 74,85577 Kč | 74 855,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 70,06743 Kč | 350 337,15 Kč |
| Unit Price without VAT: | 110,45000 Kč |
|---|---|
| Unit Price with VAT: | 133,64450 Kč |













