
ICM-20600 | |
|---|---|
DigiKey Part Number | 1428-1147-2-ND - Tape & Reel (TR) 1428-1147-1-ND - Cut Tape (CT) 1428-1147-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ICM-20600 |
Description | LOW-POWER, HIGH-PERFORMANCE INTE |
Customer Reference | |
Detailed Description | Accelerometer, Gyroscope, 6 Axis Sensor I2C, SPI Output |
Datasheet | Datasheet |
EDA/CAD Models | ICM-20600 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK InvenSense | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Sensor Type | Accelerometer, Gyroscope, 6 Axis | |
Output Type | I2C, SPI | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 14-VFLGA Module | |
Supplier Device Package | 14-LGA (2.5x3) | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 109,19000 Kč | 109,19 Kč |
| 5 | 98,06000 Kč | 490,30 Kč |
| 10 | 93,92400 Kč | 939,24 Kč |
| 25 | 88,96440 Kč | 2 224,11 Kč |
| 50 | 85,57940 Kč | 4 278,97 Kč |
| 100 | 82,47800 Kč | 8 247,80 Kč |
| 500 | 76,23366 Kč | 38 116,83 Kč |
| 1 000 | 73,90792 Kč | 73 907,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 66,55828 Kč | 332 791,40 Kč |
| Unit Price without VAT: | 109,19000 Kč |
|---|---|
| Unit Price with VAT: | 132,11990 Kč |









