


IAM-20680HP | |
|---|---|
DigiKey Part Number | 1428-IAM-20680HPTR-ND - Tape & Reel (TR) 1428-IAM-20680HPCT-ND - Cut Tape (CT) 1428-IAM-20680HPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IAM-20680HP |
Description | 6 AXIS GYROSCOPE |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Accelerometer, Gyroscope, 6 Axis Sensor I2C, SPI Output |
Datasheet | Datasheet |
EDA/CAD Models | IAM-20680HP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK InvenSense | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Accelerometer, Gyroscope, 6 Axis | |
Output Type | I2C, SPI | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 16-WFLGA Module | |
Supplier Device Package | 16-LGA (3x3) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 333,45000 Kč | 333,45 Kč |
| 5 | 303,38000 Kč | 1 516,90 Kč |
| 10 | 292,18700 Kč | 2 921,87 Kč |
| 25 | 278,80320 Kč | 6 970,08 Kč |
| 50 | 269,65640 Kč | 13 482,82 Kč |
| 100 | 261,26130 Kč | 26 126,13 Kč |
| 500 | 258,30060 Kč | 129 150,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 225,32761 Kč | 1 126 638,05 Kč |
| Unit Price without VAT: | 333,45000 Kč |
|---|---|
| Unit Price with VAT: | 403,47450 Kč |












