IAM-20680HP - Accelerometer, Gyroscope Sensor Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IAM-20680HP - Accelerometer, Gyroscope Sensor Evaluation Board
SmartMotion by InvenSense, a TDK group company

DK-20680HP

DigiKey Part Number
1428-DK-20680HP-ND
Manufacturer
Manufacturer Product Number
DK-20680HP
Description
EVAL BOARD FOR IAM-20680HP
Manufacturer Standard Lead Time
53 Weeks
Customer Reference
Detailed Description
IAM-20680HP - Accelerometer, Gyroscope Sensor Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK InvenSense
Series
-
Packaging
Bulk
Part Status
Active
Sensor Type
Accelerometer, Gyroscope
Sensing Range
±2g, ±4g, ±8g, ±16g, ±250°/sec, ±500°/sec, ±1000°/sec, ±2000°/sec
Interface
I2C, Serial, SPI
Sensitivity
16384LSB/g, 8192LSB/g, 4096LSB/g, 2048LSB/g, 131 LSB/°/s, 65.5LSB/°/s, 32.8LSB/°/s, 16.4LSB/°/s
Voltage - Supply
1.71V ~ 3.6V
Embedded
Yes, MCU, 32-Bit
Contents
Board(s)
Utilized IC / Part
IAM-20680HP
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 671,37000 Kč2 671,37 Kč
52 486,24800 Kč12 431,24 Kč
102 417,26900 Kč24 172,69 Kč
302 319,37600 Kč69 581,28 Kč
502 278,18640 Kč113 909,32 Kč
Manufacturers Standard Package
Unit Price without VAT:2 671,37000 Kč
Unit Price with VAT:3 232,35770 Kč