Accelerometer X, Y, Z Axis ±2g, 4g, 8g, 16g 16-LGA (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Accelerometer X, Y, Z Axis ±2g, 4g, 8g, 16g 16-LGA (3x3)
SmartAutomotive by InvenSense, a TDK Group company

IAM-20381HT

DigiKey Part Number
1428-IAM-20381HTTR-ND - Tape & Reel (TR)
1428-IAM-20381HTCT-ND - Cut Tape (CT)
1428-IAM-20381HTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IAM-20381HT
Description
IC 3 AXIS ACCELEROMETER
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Accelerometer X, Y, Z Axis ±2g, 4g, 8g, 16g 16-LGA (3x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK InvenSense
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Digital
Axis
X, Y, Z
Acceleration Range
±2g, 4g, 8g, 16g
Sensitivity (LSB/g)
16384 (±2g) ~ 2048 (±16g)
Sensitivity (mV/g)
-
Bandwidth
-
Output Type
I2C, SPI
Voltage - Supply
1.71V ~ 3.6V
Features
High/Low Pass Filter, Selectable Scale, Sleep Mode, Standby Mode
Operating Temperature
-40°C ~ 105°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
16-WFLGA Module
Supplier Device Package
16-LGA (3x3)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 935
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1185,41000 Kč185,41 Kč
5167,39600 Kč836,98 Kč
10160,76100 Kč1 607,61 Kč
25152,82360 Kč3 820,59 Kč
50147,39340 Kč7 369,67 Kč
100142,41680 Kč14 241,68 Kč
500133,96934 Kč66 984,67 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000121,12402 Kč605 620,10 Kč
Manufacturers Standard Package
Unit Price without VAT:185,41000 Kč
Unit Price with VAT:224,34610 Kč