IAM-20381 - Accelerometer, Gyroscope Sensor Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IAM-20381 - Accelerometer, Gyroscope Sensor Evaluation Board
SmartMotion by InvenSense, a TDK group company

EV_IAM-20381HT

DigiKey Part Number
1428-EV_IAM-20381HT-ND
Manufacturer
Manufacturer Product Number
EV_IAM-20381HT
Description
EVAL IAM-20381HT
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
IAM-20381 - Accelerometer, Gyroscope Sensor Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK InvenSense
Series
-
Packaging
Box
Part Status
Active
Sensor Type
Accelerometer, Gyroscope
Sensing Range
±2g, 4g, 8g, 16g
Interface
I2C, SPI
Sensitivity
16384LSB/g, 8192LSB/g, 4096LSB/g, 2048LSB/g
Voltage - Supply
1.71V ~ 3.6V
Embedded
No
Contents
Board(s)
Utilized IC / Part
IAM-20381
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1681,39000 Kč681,39 Kč
Manufacturers Standard Package
Unit Price without VAT:681,39000 Kč
Unit Price with VAT:824,48190 Kč