


IAM-20381HT | |
|---|---|
DigiKey Part Number | 1428-IAM-20381HTTR-ND - Tape & Reel (TR) 1428-IAM-20381HTCT-ND - Cut Tape (CT) 1428-IAM-20381HTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IAM-20381HT |
Description | IC 3 AXIS ACCELEROMETER |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Accelerometer X, Y, Z Axis ±2g, 4g, 8g, 16g 16-LGA (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK InvenSense | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Digital | |
Axis | X, Y, Z | |
Acceleration Range | ±2g, 4g, 8g, 16g | |
Sensitivity (LSB/g) | 16384 (±2g) ~ 2048 (±16g) | |
Sensitivity (mV/g) | - | |
Bandwidth | - | |
Output Type | I2C, SPI | |
Voltage - Supply | 1.71V ~ 3.6V | |
Features | High/Low Pass Filter, Selectable Scale, Sleep Mode, Standby Mode | |
Operating Temperature | -40°C ~ 105°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFLGA Module | |
Supplier Device Package | 16-LGA (3x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 178,71000 Kč | 178,71 Kč |
| 5 | 161,37000 Kč | 806,85 Kč |
| 10 | 154,97000 Kč | 1 549,70 Kč |
| 25 | 147,30800 Kč | 3 682,70 Kč |
| 50 | 142,07480 Kč | 7 103,74 Kč |
| 100 | 137,27760 Kč | 13 727,76 Kč |
| 500 | 134,30110 Kč | 67 150,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 116,75332 Kč | 583 766,60 Kč |
| Unit Price without VAT: | 178,71000 Kč |
|---|---|
| Unit Price with VAT: | 216,23910 Kč |








