16 LGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 LGA
SmartAutomotive by InvenSense, a TDK Group company

IAM-20381

DigiKey Part Number
1428-1154-2-ND - Tape & Reel (TR)
1428-1154-1-ND - Cut Tape (CT)
1428-1154-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IAM-20381
Description
SENSOR ACCELEROMETER
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Accelerometer X, Y, Z Axis ±2g, 4g, 8g, 16g 16-LGA (3x3)
Datasheet
 Datasheet
EDA/CAD Models
IAM-20381 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK InvenSense
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Digital
Axis
X, Y, Z
Acceleration Range
±2g, 4g, 8g, 16g
Sensitivity (LSB/g)
16384 (±2g) ~ 2048 (±16g)
Sensitivity (mV/g)
-
Bandwidth
-
Output Type
I2C, SPI
Voltage - Supply
1.71V ~ 3.6V
Features
Selective Scale, Sleep Mode, Temperature Sensor
Operating Temperature
-40°C ~ 85°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
16-WFLGA Module
Supplier Device Package
16-LGA (3x3)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 438
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1255,29000 Kč255,29 Kč
5231,65400 Kč1 158,27 Kč
10222,85300 Kč2 228,53 Kč
25212,35440 Kč5 308,86 Kč
50205,17220 Kč10 258,61 Kč
100200,54900 Kč20 054,90 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000170,40114 Kč852 005,70 Kč
Manufacturers Standard Package
Unit Price without VAT:255,29000 Kč
Unit Price with VAT:308,90090 Kč