EV_ICS-40720-FX2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EV_ICS-40720-FX2

DigiKey Part Number
1428-EV_ICS-40720-FX2-ND
Manufacturer
Manufacturer Product Number
EV_ICS-40720-FX2
Description
EVAL BOARD FOR ICS-40720
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
ICS-40720 - Microphone Audio Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK InvenSense
Series
-
Packaging
Bulk
Part Status
Active
Type
Audio
Function
Microphone
Embedded
No
Utilized IC / Part
ICS-40720
Primary Attributes
-
Secondary Attributes
-
Contents
Board(s)
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1962,20000 Kč962,20 Kč
10765,08300 Kč7 650,83 Kč
25700,11440 Kč17 502,86 Kč
50657,81260 Kč32 890,63 Kč
Manufacturers Standard Package
Unit Price without VAT:962,20000 Kč
Unit Price with VAT:1 164,26200 Kč