ICS-40730 - MEMS Omnidirectional Microphones Audio Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EV_ICS-40730-FX

DigiKey Part Number
1428-1139-ND
Manufacturer
Manufacturer Product Number
EV_ICS-40730-FX
Description
EVAL BOARD FOR ICS-40730
Customer Reference
Detailed Description
ICS-40730 - MEMS Omnidirectional Microphones Audio Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK InvenSense
Series
-
Packaging
Bulk
Part Status
Last Time Buy
Type
Audio
Function
MEMS Omnidirectional Microphones
Embedded
-
Utilized IC / Part
ICS-40730
Primary Attributes
-
Secondary Attributes
Analog Output
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 27
Check for Additional Incoming Stock
Last Time Buy Date: 15.06.2026
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1681,39000 Kč681,39 Kč
Manufacturers Standard Package
Unit Price without VAT:681,39000 Kč
Unit Price with VAT:824,48190 Kč