
EV_ICP-20100 | |
|---|---|
DigiKey Part Number | 1428-EV_ICP-20100-ND |
Manufacturer | |
Manufacturer Product Number | EV_ICP-20100 |
Description | CHIP PART NUMBER ICP-20100 |
Customer Reference | |
Detailed Description | ICP-20100 MotionTracking™ Barometric Pressure, Temperature Sensor Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK InvenSense | |
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
Sensor Type | Barometric Pressure, Temperature | |
Sensing Range | 30 ~ 110 kPA, -40 ~ 85°C | |
Interface | I2C, I3C, SPI | |
Sensitivity | ±20Pa, ±0.5°C | |
Voltage - Supply | 1.8V or 3.3V | |
Embedded | No | |
Contents | Board(s) | |
Utilized IC / Part | ICP-20100 | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 681,39000 Kč | 681,39 Kč |
| Unit Price without VAT: | 681,39000 Kč |
|---|---|
| Unit Price with VAT: | 824,48190 Kč |





