
DK-UNIVERSAL-I | |
|---|---|
DigiKey Part Number | 1428-DK-UNIVERSAL-I-ND |
Manufacturer | |
Manufacturer Product Number | DK-UNIVERSAL-I |
Description | CHIP PART NUMBER UNIVERSAL |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | - Accelerometer, Gyroscope Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK InvenSense | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Accelerometer, Gyroscope | |
Sensing Range | - | |
Interface | I2C, SPI | |
Sensitivity | - | |
Voltage - Supply | - | |
Embedded | Yes, MCU | |
Contents | Board(s) | |
Utilized IC / Part | - | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 213,40000 Kč | 2 213,40 Kč |
| 10 | 1 922,05200 Kč | 19 220,52 Kč |
| Unit Price without VAT: | 2 213,40000 Kč |
|---|---|
| Unit Price with VAT: | 2 678,21400 Kč |


