
PC95ELT18X7.3-Z | |
|---|---|
DigiKey Part Number | 445-180867-ND |
Manufacturer | |
Manufacturer Product Number | PC95ELT18X7.3-Z |
Description | FERRITE CORE ELH 4.76UH 1SET |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Uncoated PC95 Ferrite Core ELH, PLT Type 0.709" (18.00mm) Length 0.567" (14.40mm) Width Diameter 0.222" (5.65mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK Corporation | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Type | ELH, PLT | |
Supplier Device Package | ELT 18 x 7.3 | |
Material | PC95 | |
Diameter | - | |
Inductance Factor (Al) | 4.76 µH | |
Tolerance | ±25% | |
Gap | Ungapped | |
Core Factor (ΣI/A) mm⁻¹ | 0.54 | |
Effective Length (le) mm | 44.3 | |
Effective Area (Ae) mm² | 23.8 | |
Minimum Core Cross Section (Amin) mm² | 43.0 | |
Effective Magnetic Volume (Ve) mm³ | 1050.0 | |
Finish | Uncoated | |
Height | 0.222" (5.65mm) | |
Length | 0.709" (18.00mm) | |
Width | 0.567" (14.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,91000 Kč | 47,91 Kč |
| 10 | 33,09900 Kč | 330,99 Kč |
| 25 | 28,25400 Kč | 706,35 Kč |
| 40 | 25,95950 Kč | 1 038,38 Kč |
| 80 | 22,78288 Kč | 1 822,63 Kč |
| 400 | 16,73588 Kč | 6 694,35 Kč |
| Unit Price without VAT: | 47,91000 Kč |
|---|---|
| Unit Price with VAT: | 57,97110 Kč |


