PC95EL_View 2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PC95EL20X7.7-Z

DigiKey Part Number
445-180861-ND
Manufacturer
Manufacturer Product Number
PC95EL20X7.7-Z
Description
FERRITE CORE EL 5.63UH PCS95 2PC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Uncoated PC95 Ferrite Core EL Type 0.787" (20.00mm) Length 0.630" (16.00mm) Width Diameter 0.151" (3.83mm) Height
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK Corporation
Series
Packaging
Tray
Part Status
Active
Core Type
EL
Supplier Device Package
EL 20 x 7.7
Material
PC95
Diameter
-
Inductance Factor (Al)
5.63 µH
Tolerance
±25%
Gap
Ungapped
Core Factor (ΣI/A) mm⁻¹
0.47
Effective Length (le) mm
54.6
Effective Area (Ae) mm²
25.6
Minimum Core Cross Section (Amin) mm²
52.9
Effective Magnetic Volume (Ve) mm³
1400.0
Finish
Uncoated
Height
0.151" (3.83mm)
Length
0.787" (20.00mm)
Width
0.630" (16.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 40
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
154,57000 Kč54,57 Kč
1037,70200 Kč377,02 Kč
2532,13640 Kč803,41 Kč
4029,50575 Kč1 180,23 Kč
8025,85000 Kč2 068,00 Kč
23020,76930 Kč4 776,94 Kč
45019,52836 Kč8 787,76 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:54,57000 Kč
Unit Price with VAT:66,02970 Kč