
MPZ1608S221ATD25 | |
---|---|
DigiKey Part Number | 445-MPZ1608S221ATD25TR-ND - Tape & Reel (TR) 445-MPZ1608S221ATD25CT-ND - Cut Tape (CT) 445-MPZ1608S221ATD25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPZ1608S221ATD25 |
Description | FERRITE BEAD 220 OHM 0603 1LN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 2.2A 50mOhm |
Datasheet | Datasheet |
EDA/CAD Models | MPZ1608S221ATD25 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TDK Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 220 Ohms @ 100 MHz | |
Current Rating (Max) | 2.2A | |
DC Resistance (DCR) (Max) | 50mOhm | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.037" (0.95mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,08000 Kč | 2,08 Kč |
10 | 1,33300 Kč | 13,33 Kč |
25 | 1,15000 Kč | 28,75 Kč |
50 | 1,03320 Kč | 51,66 Kč |
100 | 0,92690 Kč | 92,69 Kč |
250 | 0,79820 Kč | 199,55 Kč |
500 | 0,70988 Kč | 354,94 Kč |
1 000 | 0,62844 Kč | 628,44 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
4 000 | 0,49247 Kč | 1 969,88 Kč |
8 000 | 0,42587 Kč | 3 406,96 Kč |
12 000 | 0,39447 Kč | 4 733,64 Kč |
Unit Price without VAT: | 2,08000 Kč |
---|---|
Unit Price with VAT: | 2,51680 Kč |