MPZ1608xxxxxTA00
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPZ1608D300BTA00

DigiKey Part Number
445-MPZ1608D300BTA00TR-ND - Tape & Reel (TR)
445-MPZ1608D300BTA00CT-ND - Cut Tape (CT)
445-MPZ1608D300BTA00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MPZ1608D300BTA00
Description
FERRITE BEAD 30 OHM 0603 1LN
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
30 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 1.8A 60mOhm
Datasheet
 Datasheet
EDA/CAD Models
MPZ1608D300BTA00 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK Corporation
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power Line
Number of Lines
1
Impedance @ Frequency
30 Ohms @ 100 MHz
Current Rating (Max)
1.8A
DC Resistance (DCR) (Max)
60mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0603 (1608 Metric)
Mounting Type
Surface Mount
Height (Max)
0.037" (0.95mm)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22 311
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,08000 Kč2,08 Kč
101,16600 Kč11,66 Kč
251,00800 Kč25,20 Kč
500,90820 Kč45,41 Kč
1000,81240 Kč81,24 Kč
2500,70072 Kč175,18 Kč
5000,62406 Kč312,03 Kč
1 0000,55304 Kč553,04 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,43478 Kč1 739,12 Kč
8 0000,37682 Kč3 014,56 Kč
12 0000,34474 Kč4 136,88 Kč
20 0000,33849 Kč6 769,80 Kč
Manufacturers Standard Package
Unit Price without VAT:2,08000 Kč
Unit Price with VAT:2,51680 Kč