MMZ1608xxxxxTA00
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMZ1608Q102BTD25

DigiKey Part Number
445-MMZ1608Q102BTD25TR-ND - Tape & Reel (TR)
445-MMZ1608Q102BTD25CT-ND - Cut Tape (CT)
445-MMZ1608Q102BTD25DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMZ1608Q102BTD25
Description
FERRITE BEAD 1 KOHM 0603 1LN
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1 kOhms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 200mA 1Ohm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK Corporation
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
1
Impedance @ Frequency
1 kOhms @ 100 MHz
Current Rating (Max)
200mA
DC Resistance (DCR) (Max)
1Ohm
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 125°C
Package / Case
0603 (1608 Metric)
Mounting Type
Surface Mount
Height (Max)
0.037" (0.95mm)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 572
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,11000 Kč2,11 Kč
101,24200 Kč12,42 Kč
251,06920 Kč26,73 Kč
500,96400 Kč48,20 Kč
1000,86520 Kč86,52 Kč
2500,74516 Kč186,29 Kč
5000,66308 Kč331,54 Kč
1 0000,58751 Kč587,51 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,46126 Kč1 845,04 Kč
8 0000,39945 Kč3 195,60 Kč
12 0000,36524 Kč4 382,88 Kč
20 0000,36311 Kč7 262,20 Kč
Manufacturers Standard Package
Unit Price without VAT:2,11000 Kč
Unit Price with VAT:2,55310 Kč