
DEA203600BT-1240B2 | |
|---|---|
DigiKey Part Number | 445-3974-2-ND - Tape & Reel (TR) 445-3974-1-ND - Cut Tape (CT) 445-3974-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DEA203600BT-1240B2 |
Description | RF FILTER BAND PASS 3.6GHZ 0805 |
Customer Reference | |
Detailed Description | 3.6GHz Center Frequency Band Pass RF Filter (Radio Frequency) 600MHz Bandwidth 2.2dB 0805 (2012 Metric), 4 PC Pad |
Datasheet | Datasheet |
EDA/CAD Models | DEA203600BT-1240B2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Frequency | 3.6GHz Center | |
Bandwidth | 600MHz | |
Filter Type | Band Pass | |
Ripple | - | |
Insertion Loss | 2.2dB | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric), 4 PC Pad | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height (Max) | 0.041" (1.05mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 8,45886 Kč | 16 917,72 Kč |
| 4 000 | 7,95691 Kč | 31 827,64 Kč |
| 6 000 | 7,67711 Kč | 46 062,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,66000 Kč | 16,66 Kč |
| 10 | 13,51900 Kč | 135,19 Kč |
| 25 | 12,45640 Kč | 311,41 Kč |
| 50 | 11,71480 Kč | 585,74 Kč |
| 100 | 11,01910 Kč | 1 101,91 Kč |
| 250 | 10,16256 Kč | 2 540,64 Kč |
| 500 | 9,55930 Kč | 4 779,65 Kč |
| 1 000 | 8,99231 Kč | 8 992,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,25000 Kč | 16,25 Kč |
| 10 | 13,24800 Kč | 132,48 Kč |
| 25 | 12,21480 Kč | 305,37 Kč |
| 50 | 11,48560 Kč | 574,28 Kč |
| 100 | 10,80450 Kč | 1 080,45 Kč |
| 250 | 9,96340 Kč | 2 490,85 Kč |
| 500 | 9,37226 Kč | 4 686,13 Kč |
| 1 000 | 8,81609 Kč | 8 816,09 Kč |
| Unit Price without VAT: | 16,25000 Kč |
|---|---|
| Unit Price with VAT: | 19,66250 Kč |




