
3350BP39A0500001E | |
|---|---|
DigiKey Part Number | 712-3350BP39A0500001ETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 3350BP39A0500001E |
Description | RF FILTER BAND PASS 3.35GHZ 1008 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3.35GHz Center Frequency Band Pass RF Filter (Radio Frequency) 500MHz Bandwidth 2dB 1008 (2520 Metric), 4 PC Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Johanson Technology Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency | 3.35GHz Center | |
Bandwidth | 500MHz | |
Filter Type | Band Pass | |
Ripple | - | |
Insertion Loss | 2dB | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric), 4 PC Pad | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height (Max) | 0.041" (1.05mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 000 | 8,52989 Kč | 511 793,40 Kč |
| Unit Price without VAT: | 8,52989 Kč |
|---|---|
| Unit Price with VAT: | 10,32117 Kč |



