
DEA102450BT-1278A2 | |
|---|---|
DigiKey Part Number | 445-15636-2-ND - Tape & Reel (TR) 445-15636-1-ND - Cut Tape (CT) 445-15636-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DEA102450BT-1278A2 |
Description | RF FILTER BAND PASS 2.45GHZ 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.45GHz Center Frequency Band Pass RF Filter (Radio Frequency) Bandwidth 2.36dB 0402 (1005 Metric), 4 PC Pad |
Datasheet | Datasheet |
EDA/CAD Models | DEA102450BT-1278A2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 2.45GHz Center | |
Filter Type | Band Pass | |
Insertion Loss | 2.36dB | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric), 4 PC Pad | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height (Max) | 0.016" (0.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,05000 Kč | 25,05 Kč |
| 10 | 20,35500 Kč | 203,55 Kč |
| 25 | 18,75960 Kč | 468,99 Kč |
| 50 | 17,64840 Kč | 882,42 Kč |
| 100 | 16,59790 Kč | 1 659,79 Kč |
| 250 | 15,30756 Kč | 3 826,89 Kč |
| 500 | 14,39946 Kč | 7 199,73 Kč |
| 1 000 | 13,54525 Kč | 13 545,25 Kč |
| 5 000 | 11,75120 Kč | 58 756,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 2,40067 Kč | 24 006,70 Kč |
| Unit Price without VAT: | 25,05000 Kč |
|---|---|
| Unit Price with VAT: | 30,31050 Kč |



