
CFE9D256MTPAWB00EAA0 | |
---|---|
DigiKey Part Number | 445-182024-ND |
Manufacturer | |
Manufacturer Product Number | CFE9D256MTPAWB00EAA0 |
Description | MEM CARD COMPACTFLASH 256MB SLC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Memory Card CompactFlash® 256MB SLC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TDK Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Memory Type | CompactFlash® | |
Memory Size | 256MB | |
Speed | - | |
Technology | SLC | |
Operating Temperature | -40°C ~ 85°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 876,11000 Kč | 876,11 Kč |
10 | 809,72500 Kč | 8 097,25 Kč |
25 | 783,58280 Kč | 19 589,57 Kč |
50 | 764,04440 Kč | 38 202,22 Kč |
100 | 744,78710 Kč | 74 478,71 Kč |
250 | 719,86064 Kč | 179 965,16 Kč |
Unit Price without VAT: | 876,11000 Kč |
---|---|
Unit Price with VAT: | 1 060,09310 Kč |