
CE25TQNF3-FD000-D | |
|---|---|
DigiKey Part Number | 3247-CE25TQNF3-FD000-D-ND |
Manufacturer | |
Manufacturer Product Number | CE25TQNF3-FD000-D |
Description | MEM CARD COMPACTFLASH 256MB SLC |
Customer Reference | |
Detailed Description | Memory Card CompactFlash® 256MB SLC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Delkin Devices, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Memory Type | CompactFlash® | |
Memory Size | 256MB | |
Speed | - | |
Technology | SLC | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 450,54000 Kč | 1 450,54 Kč |
| 10 | 1 339,54600 Kč | 13 395,46 Kč |
| 25 | 1 295,96280 Kč | 32 399,07 Kč |
| 50 | 1 263,45800 Kč | 63 172,90 Kč |
| 100 | 1 231,48440 Kč | 123 148,44 Kč |
| Unit Price without VAT: | 1 450,54000 Kč |
|---|---|
| Unit Price with VAT: | 1 755,15340 Kč |

