AVR 0603 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AVR 0603 Series
MLZ-MMZ

AVR-M1608C220KT2AB

DigiKey Part Number
445-2542-2-ND - Tape & Reel (TR)
445-2542-1-ND - Cut Tape (CT)
445-2542-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AVR-M1608C220KT2AB
Description
VARISTOR 22V 10A 0603
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
22 V 10 A Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
AVR-M1608C220KT2AB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK Corporation
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Maximum DC Volts
16 V
Varistor Voltage (Min)
19.8 V
Varistor Voltage (Typ)
22 V
Varistor Voltage (Max)
24.2 V
Current - Surge
10 A
Energy
0.03J
Number of Circuits
1
Capacitance @ Frequency
210 pF @ 1 kHz
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q200
Mounting Type
Surface Mount, MLCV
Package / Case
0603 (1608 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 733
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,12000 Kč3,12 Kč
102,04100 Kč20,41 Kč
251,79960 Kč44,99 Kč
1001,52060 Kč152,06 Kč
2501,38976 Kč347,44 Kč
5001,31020 Kč655,10 Kč
1 0001,24459 Kč1 244,59 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0001,16935 Kč4 677,40 Kč
8 0001,13211 Kč9 056,88 Kč
12 0001,11347 Kč13 361,64 Kč
20 0001,09281 Kč21 856,20 Kč
28 0001,08073 Kč30 260,44 Kč
40 0001,06912 Kč42 764,80 Kč
100 0001,04412 Kč104 412,00 Kč
200 0001,02905 Kč205 810,00 Kč
Manufacturers Standard Package
Unit Price without VAT:3,12000 Kč
Unit Price with VAT:3,77520 Kč