



DA-135-24-02-00-00 | |
|---|---|
DigiKey Part Number | 1487-1185-ND |
Manufacturer | |
Manufacturer Product Number | DA-135-24-02-00-00 |
Description | THERMOELECT ASSY DIRECT-AIR 135W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Direct to Air Thermoelectric Assembly 135 W |
Datasheet | Datasheet |
EDA/CAD Models | DA-135-24-02-00-00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tark Thermal Solutions | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Heat Transfer Type | Direct to Air | |
Power - Cooling | 135 W | |
Current | 6.9 A | |
Voltage | 24 V | |
Fan Location | Warm Side | |
Power - Input | 166 W | |
Operating Temperature | -10°C ~ 42°C | |
Weight | 6.4 lbs (2.9 kg) | |
Dimensions - Overall | 300mm L x 152mm W x 94mm H | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11 931,48000 Kč | 11 931,48 Kč |
| 5 | 11 209,86600 Kč | 56 049,33 Kč |
| 10 | 10 912,76600 Kč | 109 127,66 Kč |
| Unit Price without VAT: | 11 931,48000 Kč |
|---|---|
| Unit Price with VAT: | 14 437,09080 Kč |



