




387000177 | |
|---|---|
DigiKey Part Number | 1487-1030-ND |
Manufacturer | |
Manufacturer Product Number | 387000177 |
Description | THERMOELECT ASSY DIRECT-AIR 64W |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Direct to Air Thermoelectric Assembly 64 W |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tark Thermal Solutions | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Heat Transfer Type | Direct to Air | |
Power - Cooling | 64 W | |
Current | 2.6 A | |
Voltage | 24 V | |
Fan Location | Warm Side | |
Operating Temperature | -10°C ~ 50°C | |
Weight | 2.6 lbs (1.2 kg) | |
Dimensions - Overall | 180mm L x 65mm W x 86mm H |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 462,34000 Kč | 6 462,34 Kč |
| 5 | 6 071,44600 Kč | 30 357,23 Kč |
| 10 | 5 910,51700 Kč | 59 105,17 Kč |
| 25 | 5 704,33360 Kč | 142 608,34 Kč |
| Unit Price without VAT: | 6 462,34000 Kč |
|---|---|
| Unit Price with VAT: | 7 819,43140 Kč |



