Direct to Air Thermoelectric Assembly 71 W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Direct to Air Thermoelectric Assembly 71 W
DA-075-24-02-00-00
MFG_DA-075-xx-02-00-00_A

DA-075-24-02-00-00

DigiKey Part Number
926-1078-ND
Manufacturer
Manufacturer Product Number
DA-075-24-02-00-00
Description
THERMOELECT ASSY DIRECT-AIR 71W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Direct to Air Thermoelectric Assembly 71 W
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tark Thermal Solutions
Series
Packaging
Box
Part Status
Active
Heat Transfer Type
Direct to Air
Power - Cooling
71 W
Current
3.7 A
Voltage
24 V
Fan Location
Warm Side
Power - Input
89 W
Operating Temperature
-10°C ~ 49°C
Weight
3.8 lbs (1.7 kg)
Dimensions - Overall
230mm L x 122mm W x 86mm H
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
18 453,16000 Kč8 453,16 Kč
57 941,86400 Kč39 709,32 Kč
107 731,38000 Kč77 313,80 Kč
257 461,71480 Kč186 542,87 Kč
Manufacturers Standard Package
Unit Price without VAT:8 453,16000 Kč
Unit Price with VAT:10 228,32360 Kč