




DA-075-12-02-00-00 | |
|---|---|
DigiKey Part Number | 926-1077-ND |
Manufacturer | |
Manufacturer Product Number | DA-075-12-02-00-00 |
Description | THERMOELECT ASSY DIRECT-AIR 71W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Direct to Air Thermoelectric Assembly 71 W |
Datasheet | Datasheet |
EDA/CAD Models | DA-075-12-02-00-00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tark Thermal Solutions | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Heat Transfer Type | Direct to Air | |
Power - Cooling | 71 W | |
Current | 7.2 A | |
Voltage | 12 V | |
Fan Location | Warm Side | |
Power - Input | 86 W | |
Operating Temperature | -10°C ~ 49°C | |
Weight | 3.8 lbs (1.7 kg) | |
Dimensions - Overall | 230mm L x 122mm W x 86mm H | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 190,69000 Kč | 8 190,69 Kč |
| 5 | 7 695,18000 Kč | 38 475,90 Kč |
| 10 | 7 491,20400 Kč | 74 912,04 Kč |
| 25 | 7 349,93000 Kč | 183 748,25 Kč |
| Unit Price without VAT: | 8 190,69000 Kč |
|---|---|
| Unit Price with VAT: | 9 910,73490 Kč |



