




DA-044-12-02-00-00 | |
|---|---|
DigiKey Part Number | 926-1074-ND |
Manufacturer | |
Manufacturer Product Number | DA-044-12-02-00-00 |
Description | THERMOELECT ASSY DIRECT-AIR 42W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Direct to Air Thermoelectric Assembly 42 W |
Datasheet | Datasheet |
Category | Voltage 12 V |
Manufacturer Tark Thermal Solutions | Fan Location Warm Side |
Series | Power - Input 46 W |
Packaging Box | Operating Temperature -10°C ~ 46°C |
Part Status Active | Weight 1.3 lbs (589.7 g) |
Heat Transfer Type Direct to Air | Dimensions - Overall 120mm L x 100mm W x 72mm H |
Power - Cooling 42 W | Base Product Number |
Current 3.8 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 138,38000 Kč | 5 138,38 Kč |
| 5 | 4 827,46400 Kč | 24 137,32 Kč |
| 10 | 4 699,49500 Kč | 46 994,95 Kč |
| 25 | 4 535,55400 Kč | 113 388,85 Kč |
| Unit Price without VAT: | 5 138,38000 Kč |
|---|---|
| Unit Price with VAT: | 6 217,43980 Kč |







