Direct to Air Thermoelectric Assembly 12 W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Direct to Air Thermoelectric Assembly 12 W
DA-014-12-02-00-00
DA-014-12-02-00-00
DA-014-12-02-00-00

DA-014-12-02-00-00

DigiKey Part Number
926-1068-ND
Manufacturer
Manufacturer Product Number
DA-014-12-02-00-00
Description
THERMOELECT ASSY DIRECT-AIR 12W
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Direct to Air Thermoelectric Assembly 12 W
Datasheet
 Datasheet
EDA/CAD Models
DA-014-12-02-00-00 Models
Product Attributes
Filter Similar Products
Category
Voltage
12 V
Manufacturer
Tark Thermal Solutions
Fan Location
Warm Side
Series
Power - Input
22 W
Packaging
Box
Operating Temperature
-10°C ~ 44°C
Part Status
Active
Weight
0.441 lb (200.03 g)
Heat Transfer Type
Direct to Air
Dimensions - Overall
60mm L x 40mm W x 53mm H
Power - Cooling
12 W
Base Product Number
Current
1.8 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 27
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
14 276,21000 Kč4 276,21 Kč
54 017,52000 Kč20 087,60 Kč
103 911,05300 Kč39 110,53 Kč
253 774,60360 Kč94 365,09 Kč
503 674,58900 Kč183 729,45 Kč
Manufacturers Standard Package
Unit Price without VAT:4 276,21000 Kč
Unit Price with VAT:5 174,21410 Kč