TEC (Thermoelectric Cooler) 37.0W @ 25°C 3.9 A 80°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TEC (Thermoelectric Cooler) 37.0W @ 25°C 3.9 A 80°C
7950004-601
Thermal Wizard for Device Cooling Applications

7950004-601

DigiKey Part Number
926-1184-ND
Manufacturer
Manufacturer Product Number
7950004-601
Description
PELTIER MOD ZT4,12,F1,4040,TA,W8
Customer Reference
Detailed Description
TEC (Thermoelectric Cooler) 37.0W @ 25°C 3.9 A 80°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Height
4.80mm
Manufacturer
Tark Thermal Solutions
Number of Stages
1
Series
Current - Max
3.9 A
Packaging
Bulk
Voltage - Max
15.4 V
Part Status
Obsolete
Resistance
3.4 Ohms
Type
TEC (Thermoelectric Cooler)
Operating Temperature
80°C
Size / Dimension
Square - 40.00mm L x 40.00mm W
Features
Lead Wires, Non-Sealed
Qmax @ Th
37.0W @ 25°C
Base Product Number
Delta Tmax @ Th
74°C @ 25°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
387009501Tark Thermal Solutions51487-387009501-ND32,19000 KčMFR Recommended
In-Stock: 188
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 181,56000 Kč1 181,56 Kč
51 110,08000 Kč5 550,40 Kč
101 080,66200 Kč10 806,62 Kč
481 016,91125 Kč48 811,74 Kč
96989,95948 Kč95 036,11 Kč
144974,53465 Kč140 332,99 Kč
Manufacturers Standard Package
Unit Price without VAT:1 181,56000 Kč
Unit Price with VAT:1 429,68760 Kč