TEC (Thermoelectric Cooler) 37.8W @ 50°C 3.9 A 150°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

387009501

DigiKey Part Number
1487-387009501-ND
Manufacturer
Manufacturer Product Number
387009501
Description
ETX4,12,F1,4040,TA,W8
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
TEC (Thermoelectric Cooler) 37.8W @ 50°C 3.9 A 150°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Delta Tmax @ Th
83.2°C @ 50°C
Manufacturer
Tark Thermal Solutions
Height
4.80mm
Series
Number of Stages
1
Packaging
Bulk
Current - Max
3.9 A
Part Status
Active
Voltage - Max
16.6 V
Type
TEC (Thermoelectric Cooler)
Resistance
4.01 Ohms
Size / Dimension
Square - 40.00mm L x 40.00mm W
Operating Temperature
150°C
Qmax @ Th
37.8W @ 50°C
Features
Lead Wires, Lapped
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1795,19000 Kč795,19 Kč
5747,10800 Kč3 735,54 Kč
12722,17333 Kč8 666,08 Kč
36692,07083 Kč24 914,55 Kč
60678,50483 Kč40 710,29 Kč
108663,22380 Kč71 628,17 Kč
Manufacturers Standard Package
Unit Price without VAT:795,19000 Kč
Unit Price with VAT:962,17990 Kč