



66183-507 | |
|---|---|
DigiKey Part Number | 1487-1199-ND |
Manufacturer | |
Manufacturer Product Number | 66183-507 |
Description | CP14 51 06 L1 EP WS 20AWG 30IN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 20.6W @ 25°C 6 A 80°C |
Datasheet | Datasheet |
Category | Height 3.81mm |
Manufacturer Tark Thermal Solutions | Number of Stages 1 |
Series | Current - Max 6 A |
Packaging Bulk | Voltage - Max 5.8 V |
Part Status Active | Resistance 900 mOhms |
Type TEC (Thermoelectric Cooler) | Operating Temperature 80°C |
Size / Dimension Rectangular - 62.00mm L x 9.50mm W | Features Lead Wires, Sealed - Epoxy |
Qmax @ Th 20.6W @ 25°C | Base Product Number |
Delta Tmax @ Th 67°C @ 25°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 760,34000 Kč | 760,34 Kč |
| 5 | 714,31000 Kč | 3 571,55 Kč |
| 24 | 672,16333 Kč | 16 131,92 Kč |
| 48 | 654,34583 Kč | 31 408,60 Kč |
| 72 | 644,13986 Kč | 46 378,07 Kč |
| 120 | 631,51483 Kč | 75 781,78 Kč |
| Unit Price without VAT: | 760,34000 Kč |
|---|---|
| Unit Price with VAT: | 920,01140 Kč |


