TEC (Thermoelectric Cooler) 20.6W @ 25°C 6 A 80°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TEC (Thermoelectric Cooler) 20.6W @ 25°C 6 A 80°C
66183-505
Thermal Wizard for Device Cooling Applications

66183-505

DigiKey Part Number
1487-1007-ND
Manufacturer
Manufacturer Product Number
66183-505
Description
PELTIER MOD CP14,51,06,L1,W4.5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
TEC (Thermoelectric Cooler) 20.6W @ 25°C 6 A 80°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Height
3.81mm
Manufacturer
Tark Thermal Solutions
Number of Stages
1
Series
Current - Max
6 A
Packaging
Box
Voltage - Max
5.8 V
Part Status
Active
Resistance
900 mOhms
Type
TEC (Thermoelectric Cooler)
Operating Temperature
80°C
Size / Dimension
Rectangular - 62.00mm L x 9.50mm W
Features
Lead Wires, Non-Sealed
Qmax @ Th
20.6W @ 25°C
Base Product Number
Delta Tmax @ Th
67°C @ 25°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 39
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1640,44000 Kč640,44 Kč
5601,63400 Kč3 008,17 Kč
10585,69700 Kč5 856,97 Kč
26564,39385 Kč14 674,24 Kč
52549,43692 Kč28 570,72 Kč
104534,87154 Kč55 626,64 Kč
Manufacturers Standard Package
Unit Price without VAT:640,44000 Kč
Unit Price with VAT:774,93240 Kč