


56995-503 | |
---|---|
DigiKey Part Number | 926-1271-ND |
Manufacturer | |
Manufacturer Product Number | 56995-503 |
Description | PELTIER CP2,31,10,L1,RT,W4.5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 18.8W @ 25°C 9 A 80°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tark Thermal Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | TEC (Thermoelectric Cooler) | |
Size / Dimension | Square - 29.72mm L x 29.72mm W | |
Qmax @ Th | 18.8W @ 25°C | |
Delta Tmax @ Th | 67°C @ 25°C | |
Height | 5.59mm | |
Number of Stages | 1 | |
Current - Max | 9 A | |
Voltage - Max | 3.8 V | |
Resistance | 350 mOhms | |
Operating Temperature | 80°C | |
Features | Lead Wires, Sealed - Silicone RTV | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
24 | 564,16333 Kč | 13 539,92 Kč |
Unit Price without VAT: | 564,16333 Kč |
---|---|
Unit Price with VAT: | 682,63763 Kč |