



43700000214000 | |
|---|---|
DigiKey Part Number | 1487-1015-ND |
Manufacturer | |
Manufacturer Product Number | 43700000214000 |
Description | THERMOELECT ASSY AIR-AIR 230W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Air to Air Thermoelectric Assembly 230 W |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tark Thermal Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Heat Transfer Type | Air to Air | |
Power - Cooling | 230 W | |
Current | 6.1 A | |
Voltage | 48 V | |
Fan Location | Cold Side / Warm Side | |
Operating Temperature | -40°C ~ 55°C | |
Weight | 14 lbs (6.4 kg) | |
Dimensions - Overall | 400mm L x 180mm W x 103mm H |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24 769,87000 Kč | 24 769,87 Kč |
| 5 | 23 272,12600 Kč | 116 360,63 Kč |
| Unit Price without VAT: | 24 769,87000 Kč |
|---|---|
| Unit Price with VAT: | 29 971,54270 Kč |


