


43280-505 | |
|---|---|
DigiKey Part Number | 926-1251-ND |
Manufacturer | |
Manufacturer Product Number | 43280-505 |
Description | PELTIER CP10,63,06,L1,EP,W4.5 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 12.7W @ 25°C 3 A 80°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tark Thermal Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | TEC (Thermoelectric Cooler) | |
Size / Dimension | Rectangular - 29.72mm L x 15.00mm W | |
Qmax @ Th | 12.7W @ 25°C | |
Delta Tmax @ Th | 67°C @ 25°C | |
Height | 3.58mm | |
Number of Stages | 1 | |
Current - Max | 3 A | |
Voltage - Max | 7.6 V | |
Resistance | 2.16 Ohms | |
Operating Temperature | 80°C | |
Features | Lead Wires, Sealed - Epoxy | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 552,41000 Kč | 552,41 Kč |
| 5 | 519,04200 Kč | 2 595,21 Kč |
| 24 | 488,42875 Kč | 11 722,29 Kč |
| 48 | 475,47521 Kč | 22 822,81 Kč |
| 72 | 468,06167 Kč | 33 700,44 Kč |
| 120 | 458,88667 Kč | 55 066,40 Kč |
| Unit Price without VAT: | 552,41000 Kč |
|---|---|
| Unit Price with VAT: | 668,41610 Kč |



