TEC (Thermoelectric Cooler) 3.5W @ 25°C 3 A 80°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TEC (Thermoelectric Cooler) 3.5W @ 25°C 3 A 80°C
43240-501
Thermal Wizard for Device Cooling Applications

43240-501

DigiKey Part Number
926-1295-ND
Manufacturer
Manufacturer Product Number
43240-501
Description
PELTIER CP10,17,06,L,W4.5
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
TEC (Thermoelectric Cooler) 3.5W @ 25°C 3 A 80°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tark Thermal Solutions
Series
Packaging
Bulk
Part Status
Active
Type
TEC (Thermoelectric Cooler)
Size / Dimension
Square - 11.99mm L x 11.99mm W
Qmax @ Th
3.5W @ 25°C
Delta Tmax @ Th
67°C @ 25°C
Height
3.58mm
Number of Stages
1
Current - Max
3 A
Voltage - Max
1.9 V
Resistance
580 mOhms
Operating Temperature
80°C
Features
Lead Wires, Non-Sealed
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 47
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1527,05000 Kč527,05 Kč
5495,21600 Kč2 476,08 Kč
12478,70167 Kč5 744,42 Kč
36458,73639 Kč16 514,51 Kč
60449,74567 Kč26 984,74 Kč
108439,61648 Kč47 478,58 Kč
Manufacturers Standard Package
Unit Price without VAT:527,05000 Kč
Unit Price with VAT:637,73050 Kč