TEC (Thermoelectric Cooler) 52.2W @ 25°C 4.8 A 80°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TEC (Thermoelectric Cooler) 52.2W @ 25°C 4.8 A 80°C
430848-504
Thermal Wizard for Device Cooling Applications

430848-504

DigiKey Part Number
926-1029-ND
Manufacturer
Manufacturer Product Number
430848-504
Description
PELTIER MOD CP12,161,06,L1,W4.5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
TEC (Thermoelectric Cooler) 52.2W @ 25°C 4.8 A 80°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Height
3.61mm
Manufacturer
Tark Thermal Solutions
Number of Stages
1
Series
Current - Max
4.8 A
Packaging
Bulk
Voltage - Max
18.3 V
Part Status
Active
Resistance
3.54 Ohms
Type
TEC (Thermoelectric Cooler)
Operating Temperature
80°C
Size / Dimension
Square - 39.88mm L x 39.88mm W
Features
Lead Wires, Non-Sealed
Qmax @ Th
52.2W @ 25°C
Base Product Number
Delta Tmax @ Th
67°C @ 25°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1735,16000 Kč735,16 Kč
5690,56800 Kč3 452,84 Kč
12667,53250 Kč8 010,39 Kč
36639,69611 Kč23 029,06 Kč
60627,15267 Kč37 629,16 Kč
108613,02815 Kč66 207,04 Kč
Manufacturers Standard Package
Unit Price without VAT:735,16000 Kč
Unit Price with VAT:889,54360 Kč