TEC (Thermoelectric Cooler) 125.7W @ 27°C 14.6 A 80°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TEC (Thermoelectric Cooler) 125.7W @ 27°C 14.6 A 80°C
387004527
Thermal Wizard for Device Cooling Applications

387004685

DigiKey Part Number
1487-387004685-ND
Manufacturer
Manufacturer Product Number
387004685
Description
PELTIER MODULE 125.7W @ 27C
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
TEC (Thermoelectric Cooler) 125.7W @ 27°C 14.6 A 80°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Delta Tmax @ Th
71.7°C @ 27°C
Manufacturer
Tark Thermal Solutions
Number of Stages
1
Series
Current - Max
14.6 A
Packaging
Bulk
Voltage - Max
14.6 V
Part Status
Active
Resistance
940 mOhms
Type
TEC (Thermoelectric Cooler)
Operating Temperature
80°C
Qmax @ Th
125.7W @ 27°C
Features
Lead Wires, Lapped
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 032,97000 Kč1 032,97 Kč
5970,49000 Kč4 852,45 Kč
12938,11500 Kč11 257,38 Kč
36898,99944 Kč32 363,98 Kč
60881,37783 Kč52 882,67 Kč
108861,52907 Kč93 045,14 Kč
Manufacturers Standard Package
Unit Price without VAT:1 032,97000 Kč
Unit Price with VAT:1 249,89370 Kč