
387014128 | |
|---|---|
DigiKey Part Number | 1487-387014128-ND |
Manufacturer | |
Manufacturer Product Number | 387014128 |
Description | MSX2,041,F1N,0707,08,11,W2 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.9W @ 27°C 0.8 A 120°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tark Thermal Solutions | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Size / Dimension | Square - 6.40mm L x 6.40mm W | |
Qmax @ Th | 0.9W @ 27°C | |
Delta Tmax @ Th | 100°C @ 27°C | |
Height | 3.34mm | |
Number of Stages | 2 | |
Current - Max | 0.8 A | |
Voltage - Max | 3.6 V | |
Resistance | 4.35 Ohms | |
Operating Temperature | 120°C | |
Features | Lead Wires, Lapped |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 573,30000 Kč | 2 573,30 Kč |
| 5 | 2 417,54200 Kč | 12 087,71 Kč |
| 10 | 2 353,47700 Kč | 23 534,77 Kč |
| 30 | 2 255,37433 Kč | 67 661,23 Kč |
| 50 | 2 211,16500 Kč | 110 558,25 Kč |
| Unit Price without VAT: | 2 573,30000 Kč |
|---|---|
| Unit Price with VAT: | 3 113,69300 Kč |


