
387014438 | |
|---|---|
DigiKey Part Number | 1487-387014438-ND |
Manufacturer | |
Manufacturer Product Number | 387014438 |
Description | MSX2,041,F1N,0707,09,11,W2 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.9W @ 27°C 0.8 A 120°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tark Thermal Solutions | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Size / Dimension | Square - 6.40mm L x 6.40mm W | |
Qmax @ Th | 0.9W @ 27°C | |
Delta Tmax @ Th | 100°C @ 27°C | |
Height | 3.40mm | |
Number of Stages | 2 | |
Current - Max | 0.8 A | |
Voltage - Max | 3.6 V | |
Resistance | 4.51 Ohms | |
Operating Temperature | 120°C | |
Features | Lead Wires, Lapped |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 583,80000 Kč | 2 583,80 Kč |
| 5 | 2 427,49400 Kč | 12 137,47 Kč |
| 10 | 2 363,11500 Kč | 23 631,15 Kč |
| 30 | 2 264,62033 Kč | 67 938,61 Kč |
| 50 | 2 220,24040 Kč | 111 012,02 Kč |
| Unit Price without VAT: | 2 583,80000 Kč |
|---|---|
| Unit Price with VAT: | 3 126,39800 Kč |

