
387010627 | |
|---|---|
DigiKey Part Number | 1487-387010627-ND |
Manufacturer | |
Manufacturer Product Number | 387010627 |
Description | AAX,260,48,55,00,XX |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Air to Air Thermoelectric Assembly 260 W |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tark Thermal Solutions | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Heat Transfer Type | Air to Air | |
Power - Cooling | 260 W | |
Current | 6.4 A | |
Voltage | 48 V | |
Fan Location | Cold Side / Warm Side | |
Power - Input | 264 W | |
Operating Temperature | -40°C ~ 55°C | |
Weight | - | |
Dimensions - Overall | 400mm L x 153mm W x 202mm H |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23 249,62000 Kč | 23 249,62 Kč |
| 5 | 21 843,63200 Kč | 109 218,16 Kč |
| Unit Price without VAT: | 23 249,62000 Kč |
|---|---|
| Unit Price with VAT: | 28 132,04020 Kč |


