TEC (Thermoelectric Cooler) 19.8W @ 50°C 3.6 A 150°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TEC (Thermoelectric Cooler) 19.8W @ 50°C 3.6 A 150°C
387009472

387009473

DigiKey Part Number
1487-387009473-ND
Manufacturer
Manufacturer Product Number
387009473
Description
ETX4,7,F1,2020,TB,EP,W8
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
TEC (Thermoelectric Cooler) 19.8W @ 50°C 3.6 A 150°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tark Thermal Solutions
Series
Packaging
Bulk
Part Status
Active
Type
TEC (Thermoelectric Cooler)
Size / Dimension
Square - 20.00mm L x 20.00mm W
Qmax @ Th
19.8W @ 50°C
Delta Tmax @ Th
83.2°C @ 50°C
Height
3.60mm
Number of Stages
1
Current - Max
3.6 A
Voltage - Max
9.3 V
Resistance
2.4 Ohms
Operating Temperature
150°C
Features
Lead Wires, Sealed - Epoxy
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1647,79000 Kč647,79 Kč
5608,60600 Kč3 043,03 Kč
12588,29417 Kč7 059,53 Kč
36563,76139 Kč20 295,41 Kč
60552,71283 Kč33 162,77 Kč
108540,26296 Kč58 348,40 Kč
Manufacturers Standard Package
Unit Price without VAT:647,79000 Kč
Unit Price with VAT:783,82590 Kč