TEC (Thermoelectric Cooler) 9.5W @ 50°C 4 A 150°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TEC (Thermoelectric Cooler) 9.5W @ 50°C 4 A 150°C
387004942
Thermal Wizard for Device Cooling Applications

387004953

DigiKey Part Number
1487-387004953-ND
Manufacturer
Manufacturer Product Number
387004953
Description
ETX4-3-F1-1515-TA-EP-W6
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
TEC (Thermoelectric Cooler) 9.5W @ 50°C 4 A 150°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tark Thermal Solutions
Series
Packaging
Bulk
Part Status
Active
Type
TEC (Thermoelectric Cooler)
Size / Dimension
Square - 15.00mm L x 15.00mm W
Qmax @ Th
9.5W @ 50°C
Delta Tmax @ Th
83.2°C @ 50°C
Height
3.20mm
Number of Stages
1
Current - Max
4 A
Voltage - Max
4.1 V
Resistance
950 mOhms
Operating Temperature
150°C
Features
Lead Wires, Sealed - Epoxy
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1625,53000 Kč625,53 Kč
5587,73400 Kč2 938,67 Kč
12568,11833 Kč6 817,42 Kč
36544,43139 Kč19 599,53 Kč
60533,75517 Kč32 025,31 Kč
108521,73611 Kč56 347,50 Kč
Manufacturers Standard Package
Unit Price without VAT:625,53000 Kč
Unit Price with VAT:756,89130 Kč