


387009467 | |
|---|---|
DigiKey Part Number | 1487-387009467-ND |
Manufacturer | |
Manufacturer Product Number | 387009467 |
Description | UTX11,12,F2,3030,TB,RT,W6 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 95.2W @ 27°C 11 A 80°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tark Thermal Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | TEC (Thermoelectric Cooler) | |
Size / Dimension | Rectangular - 34.00mm L x 30.00mm W | |
Qmax @ Th | 95.2W @ 27°C | |
Delta Tmax @ Th | 71.7°C @ 27°C | |
Height | 2.40mm | |
Number of Stages | 1 | |
Current - Max | 11 A | |
Voltage - Max | 14.6 V | |
Resistance | 1.24 Ohms | |
Operating Temperature | 80°C | |
Features | Lead Wires, Sealed - Silicone RTV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 077,76000 Kč | 1 077,76 Kč |
| 5 | 1 012,50600 Kč | 5 062,53 Kč |
| 12 | 978,70250 Kč | 11 744,43 Kč |
| 36 | 937,89444 Kč | 33 764,20 Kč |
| 60 | 919,50617 Kč | 55 170,37 Kč |
| 108 | 898,79991 Kč | 97 070,39 Kč |
| Unit Price without VAT: | 1 077,76000 Kč |
|---|---|
| Unit Price with VAT: | 1 304,08960 Kč |


