387007123 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Tark Thermal Solutions
In Stock: 1
Unit Price: 1 291,80000 Kč
Datasheet
TEC (Thermoelectric Cooler) 9.7W @ 50°C 2 A 150°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TEC (Thermoelectric Cooler) 9.7W @ 50°C 2 A 150°C
Thermal Wizard for Device Cooling Applications
Thermal Wizard for Liquid Cooling Applications

387007123

DigiKey Part Number
1487-387007123-ND
Manufacturer
Manufacturer Product Number
387007123
Description
HTX20,65,F2A,1312,TB,W2.25
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
TEC (Thermoelectric Cooler) 9.7W @ 50°C 2 A 150°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Delta Tmax @ Th
81.6°C @ 50°C
Manufacturer
Tark Thermal Solutions
Height
2.20mm
Series
Number of Stages
1
Packaging
Bulk
Current - Max
2 A
Part Status
Active
Voltage - Max
8.4 V
Type
TEC (Thermoelectric Cooler)
Resistance
3.95 Ohms
Size / Dimension
Square - 13.20mm L x 13.20mm W
Operating Temperature
150°C
Qmax @ Th
9.7W @ 50°C
Features
Lead Wires, Non-Sealed
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
387007122Tark Thermal Solutions11487-387007122-ND1 291,80000 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 345,97000 Kč1 345,97 Kč
51 264,50000 Kč6 322,50 Kč
101 230,96600 Kč12 309,66 Kč
261 186,21731 Kč30 841,65 Kč
521 154,76885 Kč60 047,98 Kč
1041 124,17231 Kč116 913,92 Kč
Manufacturers Standard Package
Unit Price without VAT:1 345,97000 Kč
Unit Price with VAT:1 628,62370 Kč