



387007122 | |
|---|---|
DigiKey Part Number | 1487-387007122-ND |
Manufacturer | |
Manufacturer Product Number | 387007122 |
Description | HTX20,65,F2A,1312,11,W2.25 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 9.7W @ 50°C 2 A 150°C |
Datasheet | Datasheet |
Category | Delta Tmax @ Th 81.6°C @ 50°C |
Manufacturer Tark Thermal Solutions | Height 2.20mm |
Series | Number of Stages 1 |
Packaging Bulk | Current - Max 2 A |
Part Status Active | Voltage - Max 8.4 V |
Type TEC (Thermoelectric Cooler) | Resistance 3.95 Ohms |
Size / Dimension Square - 13.20mm L x 13.20mm W | Operating Temperature 150°C |
Qmax @ Th 9.7W @ 50°C | Features Lead Wires, Non-Sealed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 291,80000 Kč | 1 291,80 Kč |
| 5 | 1 213,68400 Kč | 6 068,42 Kč |
| 10 | 1 181,49400 Kč | 11 814,94 Kč |
| 26 | 1 138,53577 Kč | 29 601,93 Kč |
| 52 | 1 108,35519 Kč | 57 634,47 Kč |
| 104 | 1 078,98625 Kč | 112 214,57 Kč |
| Unit Price without VAT: | 1 291,80000 Kč |
|---|---|
| Unit Price with VAT: | 1 563,07800 Kč |

